Negative low dropout linear regulator supplies up to 500 mA for noise-sensitive rails. It operates from -1.8 V to -20 V input, provides 0.8 µV RMS integrated output noise from 10 Hz to 100 kHz, and delivers high ripple rejection around 74 dB at 1 MHz. The output voltage is set with a single resistor using a 100 µA SET pin current, and devices can be paralleled to increase output current and spread heat. Protection features include programmable current limit, foldback current limiting, and thermal limiting with hysteresis.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3094 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator type | Negative low dropout linear regulator |
| Output current | 500mA |
| Input voltage range | -1.8 to -20V |
| Dropout voltage | 235 typicalmV |
| RMS output noise | 0.8, 10 Hz to 100 kHzµV RMS |
| Spot noise | 2.2 at 10 kHznV/√Hz |
| Power supply ripple rejection | 74 at 1 MHzdB |
| SET pin current | 100µA |
| SET pin initial accuracy | ±1% |
| Output voltage programming | Single resistor |
| Minimum output capacitor | 10 ceramicµF |
| Current limit | Programmable with foldback |
| Thermal protection | Thermal limit with hysteresis |
| Parallel operation | Supported for higher current, lower noise, and heat spreading |
| Operating junction temperature, E/I grades | -40 to 125°C |
Download the complete datasheet for Analog Devices LT3094 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT3094
User guide for the EVAL-AD3552RFMCZ evaluation board, featuring the AD3552R 16-bit dual-channel DAC with high-speed transimpedance amplifiers and power management circuitry.
User guide for the EVAL-AD3542RFMCZ evaluation board featuring the AD3542R 16-bit, 16 MUPS dual-channel precision voltage output DAC and associated power management components.