Analog Devices
The EVAL-AD3542RFMCZ is an evaluation board for the AD3542R, a dual-channel, 16-bit fast precision digital-to-analog converter (DAC).
User guide for the EVAL-AD3542RFMCZ evaluation board featuring the AD3542R 16-bit, 16 MUPS dual-channel precision voltage output DAC and associated power management components.
The EVAL-AD3542RFMCZ user guide provides technical details for evaluating the AD3542R, a high-speed dual-channel 16-bit precision DAC. The evaluation board enables testing of output ranges, waveform generation, and power supply configurations. It features an on-board LTC7149 DC/DC converter, LT3045 and LT3094 LDO regulators for precision supply rails, and an ADR4525 2.5V voltage reference. The board interfaces with a PC using the SDP-H1 controller and Analysis, Control, Evaluation (ACE) software for device configuration and performance monitoring. Hardware includes selectable transimpedance gain and impedance matching options for laboratory instrumentation.
Analog Devices
The EVAL-AD3542RFMCZ is an evaluation board for the AD3542R, a dual-channel, 16-bit fast precision digital-to-analog converter (DAC).
Analog Devices
The EVAL-AD3542RFMCZ also integrates an on-board 2.5 V, 2 ppm/°C analog reference ADR4525.
Analog Devices
Low-dropout regulators (LDOs) LT3045 and LT3094 are used to generate the positive and negative supplies for the internal transimpedance amplifiers
Analog Devices
The board includes a DC/DC converter LTC7149 to generate −7 V from the +12 V power provided by the SDP-H1.
Analog Devices
Low-dropout regulators (LDOs) LT3045 and LT3094 are used to generate the positive and negative supplies... Additional LT3045 LDOs are used to generate 1.8 V and 5 V
| AD3542R | Analog Devices | The EVAL-AD3542RFMCZ is an evaluation board for the AD3542R, a dual-channel, 16-bit fast precision digital-to-analog converter (DAC). |
| ADR4525 | Analog Devices | The EVAL-AD3542RFMCZ also integrates an on-board 2.5 V, 2 ppm/°C analog reference ADR4525. |
| LT3094 | Analog Devices | Low-dropout regulators (LDOs) LT3045 and LT3094 are used to generate the positive and negative supplies for the internal transimpedance amplifiers |
| LTC7149 | Analog Devices | The board includes a DC/DC converter LTC7149 to generate −7 V from the +12 V power provided by the SDP-H1. |
| LT3045 | Analog Devices | Low-dropout regulators (LDOs) LT3045 and LT3094 are used to generate the positive and negative supplies... Additional LT3045 LDOs are used to generate 1.8 V and 5 V |