Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 06035C103K4Z2A
Evaluation board featuring 600V TRENCHSTOP RC-D2 IGBTs for inverter applications up to 200W, designed for permanent magnet motor control using the M7 connector interface.
User guide for the PROFET™ +2 12V evaluation kit, including motherboards, daughterboards, and Configuration Wizard software for smart power switch evaluation.
User guide for the EVAL-M7-HVIGBT-PFCINV board, featuring TRENCHSTOP IGBTs for PFC and inverter motor control using sensor-less sinusoidal field-oriented control (FOC).