22µF, 25V non-polarized multilayer ceramic capacitor with X5R dielectric. Features a 10% capacitance tolerance and operates across a -55°C to 85°C temperature range. This surface-mount device has a 1210 package size, measuring 3.2mm in length, 2.5mm in width, and 2.79mm in height, with two terminals.
AVX 12103D226KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Polarity | NON-POLARIZED |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 12103D226KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.