The RLB0914-222KL is a 2.2mH ferrite inductor from Bourns, available in a radial package with a 0.65mm lead diameter and 5mm lead pitch. It has a tolerance of 10% and is designed for through hole mounting. The inductor operates over a temperature range of -40°C to 105°C and is not radiation hardened. It is packaged in bulk and is a general-purpose fixed inductor.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Diameter | 8.7mm |
| Height | 12mm |
| Inductance | 2.2mH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
These are design resources that include the Bourns RLB0914-222KL
User manual for the Eval-M1-CM610N3 evaluation board, featuring the CIPOS Mini IPM IKCM10H60GA for 3-phase motor drive applications up to 750W.
User manual for the EVAL-M1-36-45A evaluation board, a 3-phase motor drive power stage featuring the IRSM836-045MA CIPOS Nano IPM for motor applications up to 85W.