
Vented cover for rack-mount chassis, constructed from durable aluminum. Features a natural finish and chassis mounting capability. This metal enclosure component measures 16.79 inches in height and weighs 1.3 pounds. It is lead-free and supplied in bulk packaging.
Sign in to ask questions about the BUD Industries TBC-14262 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries TBC-14262 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 16.79inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries TBC-14262 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
