| CKL13EFW01-004 | NKK Switches | SWITCH KEYLOCK 3POS SPDT 3A 250V |
 | SKT132GAEL01 | TE Connectivity | SWITCH KEYLK 2POS SPDT 0.4VA 20V |
 | 6450.0005 | Marquardt | Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole |
 | SK24EG30 | NKK Switches | Process Sealed Keylock; Poles: DP3T; no positions: 3; Circuits: On-On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: 2 only; angle throw: 45?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4 |
 | CKM12ATW01-012 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | CKL13EFW01-001 | NKK Switches | SWITCH KEYLOCK 3POS SPDT 3A 250V |
 | CKM12AFW01-004 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | CKL12ATW01-019 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | 44L45-01-1-02N | Grayhill | Keylock Switch, SPDT, Latched, 1A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT |
 | Y108122A2WCNQE | ITT | Keylock Switches Switchlock Spdt Mom W/Wire 4A |
 | SK24DG30 | NKK Switches | Process Sealed Keylock; Poles: DP3T; no positions: 3; Circuits: On-On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: All; angle throw: 45?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4 |
 | SK22BG13 | NKK Switches | Process Sealed Keylock; Poles: DPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: 1 only; angle throw: 90?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4 |
 | 58J4A45-01-2-02N | Grayhill | Switch Key Lock DPDT 45° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount |
 | 71L36-02-2-03N | Grayhill | Keylock Switch, DP3T, Latched, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT |
 | PM0613EBMWCKB22 | ITT | SWITCH KEYLK 2POS SPST 0.4VA 20V |
 | 44L45-05-1-02S | Grayhill | Keylock Switch, SPDT, Latched, 1A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT |
 | CKL13EFW01-019 | NKK Switches | SWITCH KEYLOCK 3POS SPDT 3A 250V |
 | CKL12ATW01-043 | NKK Switches | 2-Position Keylock Switch, 3A, 250V AC, 10000Cycles, 70°C |
 | 1.30076.4010000 | ITT | 3-Position Keylock Switch, 6A, 260V AC, 70°C, IP65, RAFIX 16 Series |
 | A165K-T2M-1 | Omron | Omron A165K-T2M-1 2-Position SPDT Panel Mount Keylock Switch |