| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
| P2011U2WM03NQ2 | ITT | SWITCH KEY 2POS DPDT 4A 125V 4PC | |
![]() | 1.30076.4010000 | ITT | SWITCH KEYLOCK LAT 2X90 SQUARE |
![]() | P101132WM03NQ2 | ITT | SWITCH KEY 2POS SPDT 4A 125V 4PC |
| CKL12ATW01-028 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V | |
| CKL12BTW01-047 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V | |
| CKL12BTW01-026 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V | |
| CKL12BTW01-048 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V | |
| CKM12AFW01-009 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V | |
| CKL12BFW01-008 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V | |
![]() | A314132A1NCRQE | ITT | Switch Key Lock 3PDT 90 Flat Key 2.5A 125VAC 125VDC PC Pins Panel Mount/Through Hole |
| CKM12ATW01-012 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V | |
| YM06132C2WCNB | ITT | SWITCH KEYLK 2POS SPST 0.4VA 20V | |
![]() | A22K-2M-20 | Omron | Switch Key Lock N.O. SPST 90° Flat Key Screw Panel Mount |
![]() | CKL13EFW01-001 | NKK Switches | SWITCH KEYLOCK 3POS SPDT 3A 250V |
| SK15BG13 | NKK Switches | Process Sealed Keylock; Poles: SPDT; no positions: 2; Circuits: On-Mom; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: 1 only; angle throw: 90?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4 | |
| CKL12BFW01-003 | NKK Switches | CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Flat Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3 | |
| 44L45-02-2-02N | Grayhill | Keylock Switch, DPDT, Latched, 1A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT | |
![]() | SK14EG13 | NKK Switches | Process Sealed Keylock; Poles: SP3T; no positions: 3; Circuits: On-On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: 2 only; angle throw: 45?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4 |
| CKL12BTW01-039 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V | |
| CKL12BTW01-049 | NKK Switches | CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Tubular Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3 |