| CKM12BFW01-007 | NKK Switches | CKM12BFW01-007 2-Position Keylock Switch, 3A 250V AC, Panel Mount, -25°C to 70°C |
 | CKL12BTW01-013 | NKK Switches | 2-Position Keylock Switch, 3A, 250V AC, Panel Mount, SPDT |
 | CKL12BTW01-019 | NKK Switches | 2-Position Keylock Switch, 3A, 250V AC, Panel Mount, -25°C to 70°C |
 | CKL12AFW01-016 | NKK Switches | 2-Position SPDT Keylock Switch, 3A 250V AC, 70°C, Panel Mount |
 | CKL12ATW01-004 | NKK Switches | 2-Position Keylock Switch, SPDT, 3A, 250V AC, Panel Mount, -25°C to 70°C |
 | YM06132C8WCNB | ITT | 2-Position Panel Switch, 20V, Copper Contacts, Gold/Nickel Plating, SPST |
 | 71L30-02-2-03N | Grayhill | 30V 250mA 3-Position Panel Mount Keylock Switch |
 | CKM12AFW01-008 | NKK Switches | CK Series 2-Position Keylock Switch, On-On, 3A, 250V AC, Panel Mount, 70°C |
 | CKL12ATW01-035 | NKK Switches | 2-Position Keylock Switch, 3A, 250V AC, 70°C, Lead Free, Panel Mount |
 | CKL12ATW01-017 | NKK Switches | CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Tubular Key; key removable positions: All; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3 |
 | CKL12ATW01-014 | NKK Switches | CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Tubular Key; key removable positions: All; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3 |
 | A3151U2Y2NZNQ | C&K | Switch Key Lock 3PDT 45° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount |
 | CKL12BTW01-032 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | A121122A1NZRQ | C&K | Switch Key Lock SPDT 45° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount |
 | SK15BG13 | NKK Switches | Process Sealed Keylock; Poles: SPDT; no positions: 2; Circuits: On-Mom; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: 1 only; angle throw: 90?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4 |
 | MHPS2283V | Apem | Switch Key DPDT 0.1A 30VDC 1.76N PC Pins Thru-Hole |
 | CKL12BFW01-010 | NKK Switches | CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Flat Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3 |
 | A3141U2A1NZRQ | C&K | Switch Key Lock 3PDT 90° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount |
 | 71L36-01-1-03N | Grayhill | Keylock Switch, Std solder lug, 36 deg, 1deck, 1 pole/deck, 3 pos/pole, non shorting |
 | CKL12BTW01-008 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |