| SK24DG13 | NKK Switches | 3-Position Keylock Switch, On-On-On, 28V, 10.2mm Width, Through Hole Mount |
 | CKL12AFW01-002 | NKK Switches | 2-Position Keylock Switch, SPDT, 3A, 250V AC, Panel Mount, -25°C to 70°C |
 | MHPS2266N | Apem | 30V 100mA Through Hole Maintained & Momentary Keylock Switch |
 | AS6Q-2KT2PB | Idec | 2-Pole 2-Position Gold/Silver Contact Keylock Switch, 1A 250V 55°C |
 | Y1011C2C2WCNB | ITT | 2-Position SPDT Keylock Switch, 20V, Panel Mount, Wire Leads |
 | LA1K-3C6A | Idec | 2-Pole 3-Position Keylock Switch, 3A, 5V DC, Panel Mount, IP65 |
 | A314132Y2NZNQ | ITT | 3PDT Keylock Switch, 2.5A 125VAC/VDC, Solder Lug, Panel Mount |
 | SK14EG13 | NKK Switches | 3-Position SP3T Keylock Switch, On-On-On, 28V, Through Hole Mount |
 | Y1011U2C202NQ | ITT | 2-Position Keylock Switch, 28V DC, 4A, SPDT, PC Pins, Panel/Through Hole Mount |
 | SK22AG13 | NKK Switches | Process Sealed Keylock; Poles: DPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: All; angle throw: 90?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4 |
 | AS6M-3KT2PA | Idec | Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount |
 | 71J30-03-5-02N | Grayhill | Keylock Switch, 5PDT, Latched, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT |
 | CKL12BTW01-040 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | CKM12AFW01-005 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | CKL12BTW01-044 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | SK12ADW01-007 | NKK Switches | 2-Position Panel Mount Keylock Switch, 3A, 125V AC, 70°C |
 | YM06132C2WCNQ | ITT | Keylock Switch 2POS SPST 4A 125VAC |
 | Y201132C803NQ | ITT | 2-Position DPDT Keylock Switch, 4A 28V DC, Panel Mount, Solder Termination |
 | 164J0A22 | TE Connectivity | 2-Position DPDT Panel Mount Switch, 24V DC, 250V AC, 50°C |
 | Y141732C202NB | ITT | SWITCH KEYLK 3POS SP3T 0.4VA 20V |