| 3040AF | Davies Molding | Knob; Clamping; Phenolic; Brass; 1/4-20; 3/8 in.; 2 in.; 1 in. |
 | CLI-ETD59 | Yageo | FERROXCUBE CLI-ETD59 Transformer Clip, ETD59 |
 | CS-0610 | KSS | KSS CS-0610 Locking Circuit Board Support |
 | MS91528-0P1B | EHC | Knob; instrument, control, military, pointer, dia .5in, hole size .125in |
 | CS-1016 | KSS | Spacer 15.9 mm PU=100 ST, CS-1016, KSS |
 | 1623 | HH Smith | INSTRUMENT HANDLE; Fixing Centers:3; Handle Material:Aluminium; Thread Size - Metric:-; Thread Size - Imperial:8-32; Material:Aluminum ;RoHS Compliant: Yes |
 | D01887 | Duratool | DURATOOL D01887 419 Piece O-ring Kit in a Plastic Storage Case |
 | 1110030 | Duratool | DURATOOL - 1110030 - NUT, FULL, PA66, M3, PK50 |
 | D01888 | Duratool | DURATOOL D01888 279 Piece O-ring Kit in 18 Popular Sizes |
 | SJ-5003-BROWN | 3M | Bumpon; Polyurethane; 0.44 in.; 0.2 in.; Brown |
 | D01885 | Duratool | DURATOOL D01885 NUT & BOLT SET, STAINLESS STEEL, 224PCS |
 | CLI-ETD29 | Yageo | CLIP, ETD29; Clip Style: Mounting Clip; Length: 34mm; SVHC: No SVHC (18-Jun-2012) |
 | 3088 | Davies Molding | Knob; Clamping; 20% Talc-Filled, Polypropylene; Brass; 1/4-20; 1/2 in. |
 | 3050 | Davies Molding | Knob; Clamping; Brass; 1/4-20; 3/8 in.; 1-3/4 in.; 15/16 in. |
 | 1475 | Davies Molding | Knob; Phenolic; 1/4 in. (Shaft); 7/16 in.; 8-32 |
 | CLM-E14/PLT14 | Yageo | FERROXCUBE CLM-E14/PLT14 Transformer Clip, E14 |
 | CLI/P-RM14/I | Yageo | FERROXCUBE CLI/P-RM14/I Transformer Clip, RM14/I |
 | D01439 | Duratool | DURATOOL D01439 SCREWS, BUTTON, M4, 16MM |
 | CC1-N | C-Ton | KLIPET CAPILLARY CLIP GRAY |
 | D01446 | Duratool | DURATOOL D01446 SCREWS, BUTTON, M6, 20MM |