| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | IT 249 | Schaffner | Pulse Transformer 2:1:1 3.1Ω 1.5Ω 4000ns Through Hole |
No Image | IT 255 | Schaffner | Pulse Transformer 1:1 Turns Ratio 0.8DCR 4-Pin Through Hole |
No Image | 749196111 | Wurth Electronics | Pulse Transformer WE-FLEX 1:1 500V 550mA 125°C |
No Image | IT 245 | Schaffner | Pulse Transformer 1:1 1.48Ohm Prim. DCR 1.48Ohm Sec. DCR 10pF 4 Terminal PC Pin Thru-Hole |
No Image | IT 242 | Schaffner | Pulse Transformer 1:1:1 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 7pF 6 Terminal PC Pin Thru-Hole |
No Image | H0022T | Pulse | Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT |
No Image | 1000B-5002X | Pulse | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, |
No Image | IT 233 | Schaffner | Pulse Transformer 1:1:1 0.8DCR 1300ns Through Hole |
No Image | IT 260 | Schaffner | Pulse Transformer 3:1 4-Pin Through Hole PC Pin Lead |
No Image | IT 314 | Schaffner | Pulse Transformer 3:1:1 500 ET-Constant Through Hole PC Pin 6-Terminal |
No Image | IT 370 | Schaffner | Pulse Transformer 1:1 0.16D 0.18D 600R 40pF Through Hole PC Pin 5-Terminal |
No Image | IT 253 | Schaffner | Pulse Transformer 1:1:1 0.55Ohm Prim. DCR 0.55Ohm Sec. DCR 6pF 6 Terminal PC Pin Thru-Hole |
No Image | IT 237 | Schaffner | Pulse Transformer 1:1 1.9Ohm Prim. DCR 2.2Ohm Sec. DCR 50pF 4 Terminal PC Pin Thru-Hole |
No Image | 749196231 | Wurth Electronics | WE-FLEX Pulse Transformer, 1:1 Turns Ratio, 950mA Secondary Current, 125°C Max Temp |
No Image | IT 248 | Schaffner | Pulse Transformer 2:1 3.2/1.6 DCR 1800ns 9pF TH PC Pin 4-Terminal |
No Image | IT 246 | Schaffner | Pulse Transformer 2:1 Turns Ratio 4-Pin Through Hole |
No Image | 749196121 | Wurth Electronics | WE-FLEX Pulse Transformer 1:1 500V 550mA -40°C to 125°C |
No Image | IT 312 | Schaffner | Pulse Transformer 1:1:1 1200 ET-Constant Through Hole 6-Pin |
No Image | 749196201 | Wurth Electronics | WE-FLEX Pulse Transformer, 1:1 Turns Ratio, 950mA Secondary Current, 125°C Max Operating Temperature |
No Image | IT 258 | Schaffner | Pulse Transformer 1:1 250ns 80pF Through Hole PC Pin 4-Terminal |