| SKKT27B14E | Semikron | SEMIKRON SKKT27B14E Thyristor, 1400 V, 150 mA, 25 A, 50 A, Module, 7 Pins |
 | SKM200GARL066T | Semikron | SEMIKRON SKM200GARL066 T IGBT Module |
 | SKKD15/12 | Semikron | Diode module SEMIPACK 0 1200 V, SKKD15/12, Semikron |
 | SKND150F12 | Semikron | DIODE MODULE, 1.2KV, 117A, SEMIPACK 2; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):117A; Forward Voltage VF Max:2.2V; Diode Module Configuration:1 Pair Common Anode; Packaging:Each; Current It av:117A ;RoHS Compliant: Yes |
 | SKIM909GD066HD | Semikron | IGBT Module; Transistor Polarity:N Channel; DC Collector Current:899A; Collector Emitter Saturation Voltage Vce(on):600V; Power Dissipation Pd:-; Collector Emitter Voltage V(br)ceo:900mV; No. of Pins:33; Packaging:Each ;RoHS Compliant: Yes |
 | SKKD15/08 | Semikron | Diode module SEMIPACK 0 800 V, SKKD15/08, Semikron |
 | SKKT92/08E | Semikron | Thyristor module SEMIPACK 1 800 V, SKKT92/08E, Semikron |
 | B512F-2-YEC | Crydom | Discrete Semiconductor Modules SCR/DIODE MODULE 250VAC 25ADC 600VP |
 | ABS6 | Multicomp | MULTICOMP - ABS6 - BRIDGE RECTIFIER, SINGLE PHASE, 1A, 600, ABS, FULL REEL |
 | W04MG | Multicomp | Bridge Rectifier, Single Phase, 1.5A, 400V, Wobm; No. Of Phases: single Phase; Repetitive Reverse Voltage Vrrm Max:... |
 | W01MG | Multicomp | MULTICOMP W01MG Bridge Rectifier Diode, WOBM Series, Single, 100 V, 1.5 A, Through Hole, 1.1 V, 4 Pins |
 | GBPC3504 | Multicomp | BRIDGE RECTIFIER, SINGLE, 35A, 400V, GBPC |
 | SKKT273/12E | Semikron | SEMIKRON SKKT 273/12 E THYRISTOR MODULE, 274A, 1.2KV |
 | SKT493/16E | Semikron | SINGLE THYRISTOR WITH AUX. ANODE, 1600V |
 | W005MG | Multicomp | MULTICOMP W005MG Bridge Rectifier Diode, WOBM Series, Single, 50 V, 1.5 A, Through Hole, 1.1 V, 4 Pins |
 | GBPC2510 | Multicomp | MULTICOMP GBPC2510 Bridge Rectifier Diode, Single, 1 kV, 25 A, Module, 1.1 V, 4 Pins |
 | SKT10/08D | Semikron | Thyristor TO-208AB 800 V 30 A, SKT10/08D, Semikron |
 | SKT250/12E | Semikron | Semikron SKT 250/12E Thyristor B7 Effective load current I(T) 250 A Peak reverse voltage U(DRM) 1200 V |
 | GBPC3508 | Multicomp | MULTICOMP GBPC3508 Bridge Rectifier Diode, Single, 800 V, 35 A, Module, 1.1 V, 4 Pins |
 | KBP206G | Multicomp | MULTICOMP KBP206G. Bridge Rectifier Diode, KBP Series, Single, 600 V, 2 A, SIP, 1.1 V, 4 Pins |