| GBPC3501 | Multicomp | Bridge Rectifier, Single Phase, 35A, 100V, Gbpc |
 | GBPC3506 | Multicomp | MULTICOMP GBPC3506 Bridge Rectifier Diode, Single, 600 V, 35 A, Module, 1.1 V, 4 Pins |
 | SKT50/12E | Semikron | Thyristor TO-208AC 1200 V 78 A, SKT50/12E, Semikron |
 | SKT55/08D | Semikron | Semikron SKT 55/08D Thyristor B5 Effective load current I(T) 55 A Peak reverse voltage U(DRM) 800 V |
 | GBPC3510 | Multicomp | MULTICOMP GBPC3510 Bridge Rectifier Diode, Single, 1 kV, 35 A, Module, 1.1 V, 4 Pins |
 | W08MG | Multicomp | MULTICOMP W08MG Bridge Rectifier Diode, WOBM Series, Single, 800 V, 1.5 A, Through Hole, 1.1 V, 4 Pins |
 | SKT600/12E | Semikron | THYRISTOR, CAPSULE, 600A - More Details |
 | GBPC35005 | Multicomp | MULTICOMP GBPC35005 BRIDGE RECTIFIER, SINGLE PHASE, 35A, 50V, GBPC |
 | SK70D12 | Semikron | Bridge rectifier, 3-phase 1200 V 70 A, SK70D12, Semikron |
 | SMF10A | Vishay | TVS DIODE, 200W, 10V, DO219AB |
 | DBF10TG | Onsemi | BRIDGE RECT 1PHASE 600V 1A |
 | ND431625NA | Powerex | SCR THYRISTOR 250A 1.6KV POW-R-BLOK; Peak Repetitive Off-State Voltage, Vdrm:1.6kV; Gate Trigger Current Max, Igt:150mA; Current It av:250A; On State RMS Current IT(rms):393A; Peak Non Rep Surge Current Itsm 50Hz:8.8kA; No. of Pins:7 |
 | SKKH72/16E | Semikron | Thyristor; Line; 70A On-State (Avg. Max.); 1600A; 125A IT(RMS); Semipack Case |
 | HVC316TRU-E | Renesas | VARIABLE CAPACITANCE DIODE FOR BS/CS TUNER |
 | SKT55/06D | Semikron | Semikron SKT 55/06D Thyristor B5 Effective load current I(T) 55 A Peak reverse voltage U(DRM) 600 V |
 | SKT160/12E | Semikron | Thyristor TO-209 1200 V 280 A, SKT160/12E, Semikron |
 | SKT250/14E | Semikron | Semikron SKT 250/14E Thyristor B7 Effective load current I(T) 250 A Peak reverse voltage U(DRM) 1400 V |
 | BZX84B39/E9 | Vishay | ZENER DIODE, 300mW, 39V, SOT-23, FULL REEL; Zener Voltage Vz Typ:39V; Power Dissipation Pd:300mW; Diode Case Style:SOT-23; Zener Tolerance :2%; No. of Pins:3Pins; Operating Temperature Max:150 C; Packaging:Tape & Reel ;RoHS Compliant: Yes |
 | SUD50N03-09P | Vishay | Trans MOSFET N-CH 30V 63A 3-Pin(2+Tab) DPAK |
 | SKIM429GD17E4HD | Semikron | IGBT Module; Transistor Polarity:N Channel; DC Collector Current:595A; Collector Emitter Saturation Voltage Vce(on):1.7kV; Power Dissipation Pd:-; Collector Emitter Voltage V(br)ceo:1.1V; No. of Pins:32; Packaging:Each ;RoHS Compliant: Yes |