| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | BU-65566R1-200 | Data Device | Mil-Std-1553 66Mhz Conduction-Cooled CompactPCI Card |
No Image | 2861315 | Phoenix Contact | Inline, Analog output terminal, Analog output: 1, 0 V to 10 V, 0 mA to 20 mA, 4 mA to 20 mA, connection method:2-wire, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields |
No Image | 2700459 | Phoenix Contact | Inline, Analog input terminal, Analog inputs: 4, 0 V to 10 V, -10 V to 10 V, connection method: 2-wire,transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field |
No Image | BU-65570I1-300 | Data Device | Mil-Std-1553B, Bc/Rt/MtPCI Dual Tester/Simulator Card |
No Image | BU-65570V1-300 | Data Device | Mil-Std-1553B, Bc/Rt/Mt Vme/Vxiquad Tester/Simulator Card |
No Image | QMH2562 | Marvell | Dual Port Flex-10 10GbE Multifunction Adapter for HP c-Class Blade System |
No Image | 2702497 | Phoenix Contact | Inline0ECO, Analog output terminal, Analog outputs: 4, 4 mA to 20 mA, Connection technology: 2-wire,Transmission speed in the local bus 500 kbps, Degree of protection IP20, including Inline connector |
No Image | 2864419 | Phoenix Contact | MCR loop-powered isolator, 1-channel, for the electrical isolation of current signals without auxiliary power, withscrew connection |
No Image | QMI2582 | Marvell | Dual Port 8Gb FC to PCIe Expansion Card for IBM Blade Center Servers |
No Image | 2902026 | Phoenix Contact | Universally configurable 4-way signal conditioner, with switching output and plug-in connection technology for the electrical isolation of analog signals. Configurable via DIP switch or software. Screw connection technology,standard configuration. |
No Image | QLE2360-CK | Marvell | Fiber CHANNEL HOST BUS ADAPTERS |
No Image | QLE2564-BK | Marvell | Quad Port 8Gb Fiber Channel to PCI Express Adapter |
No Image | QLE2560-BK | Marvell | PCI Express Host Bus Adapter Modules |
No Image | QLE2362-CK | Marvell | Fiber CHANNEL HOST BUS ADAPTERS |
No Image | QMC4052 | Marvell | Dual Port 1Gbps iSCSI Expansion Card for IBM BladeCenter |
No Image | QLA2462-BK | Marvell | Host Bus Adapter Modules |
No Image | 2295554 | Phoenix Contact | V8 adapter for 8 x PLC-INTERFACE (6.2 mm), controller: PLC system cabling of output cards, connection 1:Screw connection 1x, connection 2: IDC/FLK pin strip 1x 14-position, connection 3: Plug connection |
No Image | 2744458 | Phoenix Contact | Interface converter, for converting RS-232 (V.24) to TTY, with electrical isolation, 2 channels, rail-mountable |
No Image | 2700458 | Phoenix Contact | Inline, Analog input terminal, Analog inputs: 4, 0 mA to 20 mA, 4 mA to 20 mA, connection method: 2-wire,transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field |
No Image | 2702792 | Phoenix Contact | Inline0ECO, Digital input terminal, Digital inputs: 8, 24 V DC, Connection technology: 1-wire, Transmission speed in the local bus 500 kbps, Degree of protection IP20, including Inline connector |