| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | PCI-9118HR | Adlink | 333Ks/S High Speed Multi-Function Das Cards |
No Image | LP101 | Broadcom | PCIx and PCI Express |
No Image | LPe111 | Broadcom | PCIx and PCI Express |
No Image | AOC-CTG-I1S | Super Micro Computer | 10 Gigabit Ethernet Adapter |
No Image | QLE2464-CK | Marvell | PCI Express Host Bus Adapter Modules |
No Image | PCI-9118HG | Adlink | 333Ks/S High Speed Multi-Function Das Cards |
No Image | QLE2464-BK | Marvell | PCI Express Host Bus Adapter Modules |
No Image | 2905632 | Phoenix Contact | Universally configurable temperature limit value switch with N/O relay output for the connection of 2, 3, and 4-conductor resistance thermometers and thermocouples. Configurable via DIP switch or software, screw connection technology |
No Image | 2901994 | Phoenix Contact | Single-channel input loop-powered 2-way isolator with plug-in connection technology for the electrical isolation of analog signals |
No Image | 2708371 | Phoenix Contact | FO Converter with Integrated Optical Diagnostics, Alarm Contact |
No Image | QLA210-BK | Marvell | Fiber CHANNEL HOST BUS ADAPTER |
No Image | QLE2562-BK | Marvell | PCI Express Host Bus Adapter Modules |
No Image | 2863119 | Phoenix Contact | Inline, Relay terminal, Relay outputs: 2 (floating contacts), 24 V AC / 48 V DC, 2 A, for switching ohmic loads,transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field |
No Image | 2688459 | Phoenix Contact | Axioline F Bus Coupler For Ethernet (Including Bus Base Module And Connectors) |
No Image | BUS-65547 | Data Device | Mil-Std-1553 Simulator Andtester Card PCI Interface |
No Image | 2688381 | Phoenix Contact | Axioline F Digital Output Terminal, 8 Outputs, 24 V DC, 2 A, 2-Wire Connection Method |
No Image | BU-65528M1-300 | Data Device | Interface Card |
No Image | QMI8142 | Marvell | Dual Port 10Gbps Enhanced Ethernet to PCIe CNA Expansion Card for IBM Blade Center Servers |
No Image | QME2572 | Marvell | Dual Port 8Gb FC to PCIe Expansion Card for Dell Power Edge Blade Servers |
No Image | 2907443 | Phoenix Contact | PLC Logic Standalone Logic Module, Generation2, With 16I/Os for Plug-in Connection to 8 Digital |