This dual silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 30V and a maximum power dissipation of 0.25W. The diode is a general purpose rectifier with a silicon element and a dual terminal position. It is available in a 2-pin package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor CMDSH-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CMDSH-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Central Semiconductor CMDSH-3
The DC1580A is a high-efficiency polyphase synchronous buck converter using the LTC3856EUH, providing a 1.5V output at up to 50A from a 4.5V to 14V input range.
High-efficiency 1.5V/50A 2-phase buck converter design using the LTC3856, featuring Stage Shedding, active voltage positioning (AVP), and inductor DCR temperature compensation.
Quick start guide for the DC1171A demonstration circuit featuring the LTC3851EGN synchronous buck converter, supporting 4.5V-14V input and 1.5V/15A output.
Design note for the LT1937 white LED driver, featuring a 1.2MHz switching frequency, high efficiency, and constant current architecture for portable backlighting applications.
Design solutions for Xilinx FPGA power supplies using LTC3407, LTC3736, and LTC3708 regulators to provide dual outputs with tracking and sequencing capabilities.