EVAL-AD5592R-1SDZ Evaluation Board User Guide
User guide for the EVAL-AD5592R-1SDZ evaluation board, featuring the AD5592R-1 8-channel, 12-bit configurable ADC/DAC/GPIO with SPI and on-chip reference.
Overview
This document provides comprehensive instructions for the EVAL-AD5592R-1SDZ evaluation board, designed to prototype circuits using the AD5592R-1. The AD5592R-1 is a versatile 8-channel, 12-bit component where each pin can be independently configured as an ADC, DAC, or GPIO. The board includes an on-board 2.5 V reference, voltage regulators (ADP3331 and ADP3367), and multiple link options for power and reference selection. It is designed for use with the Analog Devices EVAL-SDP-CB1Z System Demonstration Platform (SDP-B) for PC control via USB, but also supports standalone operation through a 10-way header. The guide covers hardware setup, software installation, link configuration, and includes full schematics and a bill of materials.
Use Cases
- Prototyping AD5592R-1 configurable mixed-signal circuits
- Evaluating 12-bit ADC and DAC performance
- Developing software and drivers for the SPI interface
- Testing multi-channel GPIO configurations
- Hardware validation using the System Demonstration Platform (SDP-B)
Topics
Referenced Parts
| ADP3367ARZ | Analog Devices | U5 5 V fixed, adjustable voltage regulator ADP3367ARZ |
| ADR431ARZ | Analog Devices | U2 2.5 V reference ADR431ARZ |
| AD5592RBCPZ-1 | Analog Devices | U1 8-channel, 12-bit, configurable ADC/DAC AD5592RBCPZ-1 |
| ADP3331ARTZ | Analog Devices | U3 Adjustable LDO regulator ADP3331ARTZ |
| RMCF1/161MFRCT | Stackpole Electronics | R6 Resistor, 1 MΩ, 1%, 0.063 W, 0603 Digi-Key RMCF1/161MFRCT-ND |