The 32-bit industrial microcontroller family uses an Arm Cortex-M0 core running at 32 MHz with a 64 MHz peripheral clock. Devices provide 8 KB to 200 KB of flash memory, 16 KB of RAM, a 6-channel 12-bit ADC, four 16-bit timers, and two USIC serial channels supporting SPI, UART, IIC, and IIS. Operation spans a 1.8 V to 5.5 V supply range and -40 °C to 85 °C or 105 °C temperature grades in TSSOP and VQFN packages with 16 to 40 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XMC1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | Arm Cortex-M0 |
| Core frequency | 32MHz |
| Peripheral clock | 64MHz |
| Flash memory | 8 to 200kB |
| RAM | 16kB |
| Supply voltage range | 1.8 to 5.5V |
| ADC | 6-channel 12-bit |
| Timers | 4 x 16-bit |
| Serial interfaces | 2-channel USIC supporting SPI, UART, IIC, and IIS |
| Real time clock | Yes |
| Watchdog timer | Yes |
| Package families | TSSOP/VQFN |
| Pin count | 16 to 40pins |
| Operating temperature range | -40 to 85 or -40 to 105°C |
Download the complete datasheet for Infineon XMC1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon XMC1100
User manual for the Infineon TLE493D-P3XX-MS2GO evaluation kit featuring TLE493D-P3B6 and TLE493D-P3I8 3D magnetic sensors and XMC1100 microcontroller.
User guide for integrating Visual Studio Code with Infineon ModusToolbox software to develop, build, and debug applications for PSoC and XMC microcontrollers.
Hardware user manual for the XMC 2Go evaluation kit featuring the Infineon XMC1100 ARM Cortex-M0 microcontroller, onboard J-Link debugger, and breadboard-compatible headers.
Evaluation board for the 1EDN8550B EiceDRIVER with Truly Differential Inputs, demonstrating its use as a high-side driver and robustness against DC/AC ground shifts.