
NPN Bipolar Junction Transistor (BJT) for small signal applications. Features a 160V Collector-Emitter Voltage (VCEO) and 600mA Max Collector Current. Offers a 300MHz Max Frequency and 100MHz Transition Frequency. Packaged in a SOT-23 surface mount case, this RoHS compliant component operates from -55°C to 150°C.
Onsemi MMBT5551 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 160V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.93mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 160V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT5551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
