
The MC33662LEF is an 8-channel automotive interface IC from NXP, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 13.5V and is packaged in an 8-pin R-PDSO-G8 SOP. This device is designed for use in automotive applications, meeting the requirements of the automotive temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33662LEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33662LEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC33662LEF
User guide for NXP MAC57D5xx evaluation boards, detailing setup, power configuration, and hardware interfaces for automotive instrument cluster and graphics development.