Sign in to ask questions about the Onsemi NCP1117DT15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117DT15 technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 1A |
| Input Bias Current | 3.6mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1117DT15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
