
NPN bipolar junction transistor in SOT-223 package, designed for surface mount applications. Features a maximum collector current of 1A and a collector-emitter voltage (VCEO) of 20V. Offers a minimum DC current gain (hFE) of 85 and a gain bandwidth product of 100MHz. Operates within a temperature range of -65°C to 150°C, with a maximum power dissipation of 1.5W. This RoHS compliant component is supplied on a 4000-piece tape and reel.
Onsemi BCP68 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 85 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Weight | 0.188g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCP68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
