Onsemi NJD2873 technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 50V |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 65MHz |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Package Quantity | 75 |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NJD2873 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.