RT5350F-OLinuXino-EVB Hardware Revision C Design Document
Hardware design for RT5350F-OLinuXino-EVB Rev C, featuring the MediaTek RT5350F SoC, dual Ethernet, USB Host, and Li-Ion battery charging management.
Overview
This document specifies the hardware architecture and schematic layout for the Olimex RT5350F-OLinuXino-EVB Revision C evaluation board. The design is based on the MediaTek RT5350F SoC and includes dual RJ45 Ethernet ports, a USB Host interface, and a MicroSD card slot. Power management features include an Aerosemi MT3608 step-up converter, a Shanghai Belling BL4054B-42TPRN Li-Ion battery charger, and a Fortune Semiconductor DW02R protection IC. The board provides extensive connectivity through four expansion headers (EXT1-EXT4), a UEXT interface, and onboard relays for external device control.
Use Cases
- IoT gateway development
- Embedded Linux networking applications
- Battery-powered wireless router prototyping
- Industrial control via integrated relays
- MediaTek RT5350F chip evaluation
Topics
Referenced Parts
RT5350F
MediaTek
RT5350F-OLinuXino-EVB
BL4054B-42TPRN
Shanghai Belling
BL4054B-42TPRN
TFC-WPAPR-08
Tai-Sol
TFC-WPAPR-08
WPM2015-3/TR
Willsemi
WPM2015-3/TR
DG306-5.0
Degson
CON3-DG306-5.0_3P(TB3-5MM)
DTSM24R
Diptronics
DTSM24R(12x12x10)
RAS-0515
Recom Power
RAS-0515 RAS-0515
DW02R
Fortune Semiconductor
DW02R 22uF/6.3V
RJLBC-060TC1
Generic
RJLBC-060TC1_GND_MILLING
YDJ-1134
Generic
PWRJ-2mm(YDJ-1134)
| SMBJ6.0A | Littelfuse | SMBJ6.0A |
| 1N5819 | Stmicroelectronics | 1N5819(S4SOD-123) |
| 1N5822 | Stmicroelectronics | 1N5822/SS34/SMA |
| MT3608 | Aerosemi | U5 MT3608(SOT23-6) |
| BC817-40 | Nexperia | BC817-40(SMD) |
| SS34 | Onsemi | 1N5822/SS34/SMA |
| RT5350F | MediaTek | RT5350F-OLinuXino-EVB |
| BL4054B-42TPRN | Shanghai Belling | BL4054B-42TPRN |
| TFC-WPAPR-08 | Tai-Sol | TFC-WPAPR-08 |
| WPM2015-3/TR | Willsemi | WPM2015-3/TR |
| DG306-5.0 | Degson | CON3-DG306-5.0_3P(TB3-5MM) |
| DTSM24R | Diptronics | DTSM24R(12x12x10) |
| RAS-0515 | Recom Power | RAS-0515 RAS-0515 |
| DW02R | Fortune Semiconductor | DW02R 22uF/6.3V |
| RJLBC-060TC1 | Generic | RJLBC-060TC1_GND_MILLING |
| YDJ-1134 | Generic | PWRJ-2mm(YDJ-1134) |