Infineon BAT60A technical specifications.
| Package/Case | SOT |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 0.9mm |
| Length | 1.25mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 10V |
| Max Reverse Current | 18mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
