EG&G is a manufacturer of electronic components and systems, serving various industries including aerospace, defense, and scientific research.
Diode, Photo, 920NM, 50°, TO-5-2
Vactrol, Axial, 2.0 V @ 20 mA (LED), 40 mA (Max.) (LED), -40 C, 75 C
IR Emitting Diode; Package/Case: 4-TO-5; ; Operating Temperature Range: -40°C to +100°C; No. of Pins: 4; Package /...
Ldr, 500 Kohm, 400MW, VT400 Series
Diode, Photo, SAR 320 to 1100nm, Id 100pA, Isc 60uA, Voc 490mV, Case 11, Rs 1.4Gohm
Photo Diode; Output Current: 15mA; Sensor Output: Photodarlington; Peak Reflow Compatible (260 C): Yes
Optoswitch; 1.8 V (Max.); 40 mA (Max.); 2 V (Min.); 50 mW (Max.); 100 nA (Max.)
NPN Silicon phototransistor; lateral; fast response; Wide field of view
Excelitas Technologies VT935G LDR (Light Dependent Resistor) 1M Dark, 2-Pin
Transistor, Photo, NPN, TO-46-3
Ldr, 100 Kohm, 175MW, VT800 Series
Optoisolator; Analog; Axial; Photocell; Very High Temperature Coefficient
NPN Silicon phototransistor; T1; fast response; narrow field of view
Diode, Photo, SAR 400 to 1100nm, Id 3nA, Isc 200uA, Voc 0.33mV, Case 12, Rs 67Gohm
Diode, Photo, 580NM, 45°, TO-5-2
Diode, Photo, SAR 400 to 1150nm, Id 35nA, Isc 36uA, Voc 350mV, T-1, Rs 10Gohm, Vbr 140V
EG & G Vactec VTB8440BH Visible Light Si Photodiode; Through-hole Ceramic Packag
Large Area Silicon Photodiode Chip
Diode, Photo, SAR 320 to 1100nm, Id 2pA, Isc 350uA, Voc 490mV, TO-8, Rs 0.1Gohm, Vbr 40V
Vactrol, Axial, 2.0 V @ 20 mA (LED), 40 mA (Max.) (LED), -40 C, 75 C