Dual step-down controller with adjustable voltages, adjustable LDO and auxiliary charge pump controller for notebook
Sign in to ask questions about the Stmicroelectronics PM6686 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PM6686 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6686 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.