General Purpose Rectifier Diode 50V 1A 125°C DO-41 Reverse Mount
Through-Hole Fixed Inductor 54uH 20% 10KHz 1A 0.2Ohm -40C to 125C
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
Conn Terminal Block 2 POS T DIN Rail 275A
Inductor Switching Regulator Toroid 374uH 20% 10KHz 0.2A 2.7Ohm DCR RDL Automotive
Inductor Switching Regulator Toroid 252uH 20% 10KHz 0.44A 0.9Ohm DCR RDL Automotive
SH150T-2.24-37 Radial Through-Hole Fixed Inductor
Diode Schottky 50V 1A
Schottky Diodes & Rectifiers 1A 50V Schottky
SH150T 830mA 20% 248uH Ferrite Inductor Through-Hole
SH150T-0.36-375 Ferrite Inductor, 375uH, 1.3R DCR, 125°C
Inductor Switching Regulator Toroid 377uH 20% 10KHz 0.68A 1Ohm DCR RDL Automotive
SH150T Series Ferrite Fixed Inductor 39uH 20% 300mR Through-Hole Radial
SH150T-3.00-77 Ferrite Inductor 77uH 20% 125°C Through Hole
SH150T-1.02-17 17uH Ferrite Radial Through-Hole Inductor
OSRAM S150T SODIUM LAMP, TUBULAR, 150W
SH150T-0.20-118 Ferrite Inductor 118uH 20% 1.8R Through Hole
Fixed Inductor Toroid 25uH 20% 10KHz 3A 0.04R TH
Connector Accessories 50 POS IDC Connector Strain Relief Straight Polybutylene Terephthalate Black