Zener Diode Single 12V 5% 500mW Through Hole DO-35
DIODE ZENER 12V 500MW DO35
Diode Zener Single 12V 5% 500mW 2-Pin DO-7 T/R
12V 5% Zener Diode, 500mW, DO-35 Package, Through Hole Mount
Zener Diode Single 12V 5% 500mW 2-Pin DO-7
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2
Silicon Zener Diode 175°C 0.5W 2-Pin Axial DO-35
Diode Zener Single 12V 5% 500mW 2-Pin Axial DO-35 T/R
Zener Diode 12V 5% 26mA 500mW DO-35
Diode Zener Single 12V 5% 500mW 2-Pin DO-35
12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2
Power contactor, AC-3 32 A, 15 kW/400 V 1 NO + 1 NC, AC 50-60 Hz/DC 95-130 VAC/DC 3-pole, size S0 screw terminals
power contactor, AC-3 25 A, 11 kW/400 V 1 NO + 1 NC, AC (50-60 Hz)
Power contactor, AC-3 50 A, 22 kW/400 V 2 NO + 2 NC 83-155 VAC/DC varistor, 4-pole size S2 screw terminals 1 NO + 1 NC integrated
Power contactor, AC-3 65 A, 30 kW/400 V 1 NO + 1 NC, 84-155 VAC/DC with varistor 3-pole, size S2 screw terminals
power contactor, AC-3 50 A, 22 kW/400 V 1 NO + 1 NC, AC/DC 84-155 V, with varistor, 3-pole, Size S2, screw terminal
Power contactor, AC-3 38 A, 18.5 kW/400 V 1 NO + 1 NC AC (50 - 60 Hz)/DC 95-130 VAC/DC, 3-pole Size S0, screw terminals Size S0, screw terminals