TRIMMER, 1K, 6MM; Product Range:3361P Series; Track Resistance:1kohm; No. of Turns:1; Power Rating:500mW; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Potentiometer Mounting:SMD; SVHC:No SVHC (15-Jun-2015); Adjustment Type:Screwdriver Slot; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Track Taper:Linear; Voltage Rating:300V