Surface Mount Ferrite Inductor 12uH 6.45A 21.3mR 100°C
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Trans Voltage Suppressor Diode, 30000W, 288V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
SMD Power Inductor 0.47uH 20% Shielded 6767 57A
3-Channel Optical Encoder, Vertical Mount, 5V, 100°C, RoHS Compliant
Zener Diode 288V 64.5A 30kW Axial Through Hole
Zener Diode 288V 64.5A 30kW P-Case Through Hole -55°C to 175°C
Zener Diode 288V 64.5A 30kW P-Through Hole -55°C to 175°C
15mF Aluminum Electrolytic Capacitor, 20% Tolerance, 6.45A Ripple Current, 85°C Max Temp
Bi-Directional Diode Single 28V 10mA 46.4V 645A 2-Pin PLAD
Single Diode 28V 10mA 46.4V 645A 30000mW PLAD-2
Inductor Power Shielded Drum Core 6.2uH 30% 100KHz Ferrite 6.45A 0.0142Ohm DCR Automotive T/R
Bi-Directional Diode 14V 10mA 15000W 2-Pin PLAD-12.57x12.57
Zener Diode 288V 64.5A 30kW Through Hole Package P
Surface Mount Fixed Inductor 1uH 6.45A 5mR 15% 125°C
Diode TVS Single Uni-Dir 288V 30KW 2-Pin P600 T/R
3-Channel Optical Encoder, 5V, Chassis Mount, -40°C to 100°C
TVS DIODE 288V 469.9V P600
Diode TVS Single Bi-Dir 14V 15KW 2-Pin(1+Tab) PLAD
Bidirectional Diode 28V 150°C Surface Mount