32-bit ARM Cortex-M4 MCU, 2MB Flash, 180MHz, DSP, FPU, TFT, MIPI-DSI
Conn Cylindrical Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Shrouded Header, 2-Row, 54-Contact, 2mm Pitch, Through Hole
Cap Tant Solid 15uF 50V 5% (7.34 X 17.42mm) Axial (0.001%FR) 1.2 Ohm 125°C Bulk
Fixed Resistor, Thin Film, 0.333W, 56900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Telecom Transformer 1:1.14/1:1.14CT 2.2Ohm/2.2Ohm Prim. DCR 2.6Ohm/2.6Ohm Sec. DCR 40 Terminal Gull Wing SMD
Mennekes Switchable IP67 Interlocked Socket 3PN+E, Earthing Position 6h, 125A, 400 V
Headers & Wire Housings CGrid SMT Bkwy Hdr Tin 92Ckt Tubew/VC
15uF 50VDC 5% Tolerance Through Hole Tantalum Capacitor
Tantalum Capacitor 15uF 50VDC 5% Through Hole Axial
Cap Tant Solid 15uF 50V 5% (7.34 X 17.42mm) Axial (0.001%FR) 125°C T/R
15uF 50VDC 5% Tolerance Through Hole Axial Tantalum Capacitor
Cap Tant Solid 15uF 50V 5% (7.34 X 17.42mm) Axial (0.001%FR) 125°C Bulk
Telecom Transformer 1:1.36/1:1.36CT 1.9Ohm/1.9Ohm Prim. DCR 2.8Ohm/2.8Ohm Sec. DCR 40 Terminal Gull Wing SMD
Interconnection Device
Hand Tools LINEAR BEARING
B689 5692-I WHT/GRN STYLE I
B689 5692-O WHT/GRN STYLE O
Multi-Conductor Cable