74LV14D112 6-Input Buffer/Inverter, 1-Input, 12mA, 15ns, SO Package
Dual D-Type Flip-Flop, 110MHz, SOIC, 3.3V, CMOS
74LV164 - 8-bit serial-in/parallel-out shift register SOIC 14-Pin
74LVT14 - 3.3 V hex inverter Schmitt trigger SOIC 14-Pin
IC 8BIT SHIFT REGISTER 14SOIC
6-Bit D-Type Flip-Flop, 30MHz, 3.3V, SOIC Package, -40°C to 125°C
74LV74 - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin
6-Channel Logic Buffer, Inverter, Schmitt Trigger, 3.6V, 32mA, 20mA, SO-57