Telecom Transformer 1CT:1CT 1.5Ohm Prim. DCR 16Term. Gull Wing SMD
Telecom Transformer 1CT:1CT/1CT:1CT 1500Vrms 0.9Ohm Prim. DCR -1.1dB Surface Mount
Telecom Transformer 1CT:1CT 1500Vrms 1.5Ohm Prim. DCR -1.1dB Surface Mount
SMD Inductor 0.4uH Shielded Gull Wing 1:1 40-Piece
Audio & Signal Transformers 10/100BASE-TX SMD 1-Port Low Profile
SMD-AE0N5 Shielded Transformer, 1:1 Turns Ratio, 85°C Max Operating Temperature
Shielded Inductor, 350uH, 1:1 Turns Ratio, SMD/SMT, 0-70°C
Conn CPC With Metal Coupling PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag
Audio & Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port
Telecom Transformer 1.25CT:1CT/1CT:1CT 1500Vrms 0.9Ohm Prim. DCR -1.1dB Surface Mount
Telecom Transformer 1CT:1CT 1500Vrms 0.9Ohm Prim. DCR -1.1dB Surface Mount
TG110-EULTRA SMD Inductor 1:1 0.4uH 1R Shielded
Shielded Inductor 0.4uH 1:1 900mR SMD/SMT
SMD-AEXN5 Linear Voltage Regulator, 125°C, 1.5kV, Lead Free
0.4uH Shielded SMD Power Connector, 1.5kV Isolation, 0-70°C
Shielded Power Connector, 350uH Inductance, 1.5kV Isolation, SMD/SMT
Audio & Signal Transformers 10/100BASE-TX SMD Quantra 40P 4-Port