Basic / Snap Action Switches DPDT 15A QC TERM
MICROMOTORS E192-24-5 Geared DC Motor, 22.8 W, 24 VDC, 830 rpm, 20 N-cm
Cherry Switches Cherry Switches N/A E19-00J DPDT-CO
Microswitch 250 Vac 15 A 2 x On/(On) Cherry Switches
Cherry Switches Cherry Switches N/A E19-50H DPDT-CO
DC motor, 40.5 mm, with gearbox 5:1 12 VDC, E192.12.5, Micro Motors
DC motor, 40.5 mm, with gearbox 67:1 12 VDC, E192.12.67, Micro Motors
DC motor, 40.5 mm, with gearbox 25:1 12 VDC, E192.12.25, Micro Motors
DC motor, 40.5 mm, with gearbox 18:1 12 VDC, E192.12.18, Micro Motors
LED MONITOR, 19" WIDE, LG - Screen Size:19"; Video Connection:VGA; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (19-Dec-2011); Colour:Black; Interface Type:VGA;
MICROMOTORS E192-24-49 Geared DC Motor, 24 VDC, 82 rpm, 1.6 N-m
MICROMOTORS E192-24-25 Geared DC Motor, 24 VDC, 166 rpm
Parker PS1 4/2 Solenoid/Solenoid DIN Rail Manifold Pneumatic Control Valve, 200L/min
DC motor, 40.5 mm, with gearbox 91:1 12 VDC, E192.12.91, Micro Motors
DC motor, 40.5 mm, with gearbox 246:1 24 VDC, E192.24.246, Micro Motors
DC motor, 40.5 mm, with gearbox 246:1 12 VDC, E192.12.246, Micro Motors
DC motor, 40.5 mm, with gearbox 125:1 12 VDC, E192.12.125, Micro Motors
MICROMOTORS E192-24-246 Geared DC Motor, 24 VDC, 16.8 rpm, 3 N-m
MICROMOTORS E192-24-458 Geared DC Motor, 24 VDC, 9.5 rpm, 3 N-m
DC motor, 40.5 mm, with gearbox 625:1 24 VDC, E192.24.625, Micro Motors