Ferrules Terminal 24AWG Copper 5mm Tin Bag
6EBS1=F7405N S0
GDT 2-Electrode 240VAC Radial Through Hole
FILTER, OIL REMOVAL, G1/2; Pressure Max:10bar; Standard:ISO 8573-1; Class 1.7.2; Temperature Max:50°C; Temperature Min:-20°C; Thread Size:G1/2
Photo IC
CIRCULAR, SIZE 32, 23WAYS, SKT
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Automotive
TIP REPLACEMENT .031 700 DEG
HOBUT 13-5-F7 Current Transformer, 100 A, DIN Rail
SK F72 NON-INS BS RING TERM 4 5/16, NON-INS BS RING TERM 4 5/16
Ferrules Terminal 16AWG Copper 8mm Tin Bag
Power Transformers 56VA 12.6V CT @ 4.0A Chassis Mount
Ferrule Solderless Terminal; Wire Size (AWG):16; Stud/Tab Size:0.07 " RoHS Compliant: Yes
Quick Pack Transformers [email protected] XFMR PRI 115VAC
Transformer; 56VA; Chassis; Pri:115V; Sec:28VCT; Sec:2A; Solder Lug; 50/60Hz; 1-13/16In.
Ferrule Solderless Terminal; Wire Size (AWG):22; Stud/Tab Size:0.04 " RoHS Compliant: Yes
Power Transformers Chassis Mount, 56VA 20VDCout, 115VACin
Chrome Plated Camlock, Key to unlock
Ferrules Terminal 24AWG Copper 7mm Tin Bag