Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2
Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2

VISHAY LL103C-GS08 Small Signal Schottky Diode, Single, 20 V, 200 mA, 600 mV, 15 A, 125 C

Configuration = Single / Peak Average Forward Current (If(AV)) mA = 15 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 900 / Reverse Current Max. nA = 200 / Power Dissipation (Pd) mW = 400 / Capacitance pF = 2.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Package Type = SOD-80C / Pins = 2 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 400 / Reflow Temperature Max. °C = 260