1.2V 600mA SOT-23-5 Surface Mount DC/DC Regulator
1.25V 600mA SOT-23-5 Surface Mount DC/DC Regulator
2.8V 600mA SOT-23-5 Surface Mount DC/DC Regulator
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85
Adjustable 3.3V 600mA SOT-23-5 Surface Mount DC/DC Controller
1.8V Fixed Output DC/DC Controller, 600mA, SOT-23-5, Surface Mount
1.875V Fixed Output SOT-23-5 Surface Mount DC/DC Controller
1.6V Fixed Output Voltage Regulator, 600mA, SOT-23-5 Package
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -30 to 85
IC REG BUCK 1.375V 600MA SOT23-5
DC/DC Controller, 1-Function, 2.7-5.5V, LSSOP-14 Package
IC 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.20 MM HEIGHT, LEAD FREE, SOT-23, 5 PIN, Switching Regulator or Controller
LM3671MFX-ADJ/NOPB