8mm Process Sealed DIP Rotary Switch; Packaging: Tray; Poles: Hexadecimal Complement; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.312" (7.92mm); Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Process Sealed; Rating: 0.1
8mm Process Sealed DIP Rotary Switch; Packaging: Tray; Poles: Hexadecimal; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.205" (5.20mm); Mounting Type: Through Hole; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Process Sealed; Rating: 0.1
Switch DIP SP16T 16 Screwdriver 0.1A 5VDC Gull Wing 20000Cycle 2.54mm SMD Tray