Switch Toggle ON None (ON) DPDT Round Bat Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads Medical

MOUNTING BRACKET, STEEL, APO SERIES ENCLOSURES; For Use With:APO Series Enclosures; Enclosure Material:Stainless Steel; External Height - Imperial:4.13; External Height - Metric:104.9mm; External Width - Imperial:0.79 ;RoHS Compliant: Yes

MOUNTING FEET; For Use With:ARIA Series Enclosures; Enclosure Material:Stainless Steel; External Height - Imperial:-; External Height - Metric:-; External Width - Imperial:-; External Width - Metric:-; Material:Stainless Steel ;RoHS Compliant: Yes
TIMER, 10 FUNCTION, 2CO; Product Range:ABB - CT-S Series; Timer Functions:Multifunction; Time Min:0.05s; Time Max:300h; No. of Timing Ranges:10; Timer Output:2 Changeover Relays; Supply Voltage Max:240V; Current Rating Nom:5A; Connection / Termination:Screw Terminals; Contact Configuration:SPDT; Contact Current AC Max:4A; Contact Current DC Max:4A; Contact Voltage AC Max:250V; Contact Voltage DC Max:24V; Delay Time Range:0.05s to 300h; External Depth:103.7mm; External Length / Height:85.6mm; External Width:22.5mm; No. of Poles:2; Operating Temperature Max:60°C; Operating Temperature Min:-40°C; Relay Mounting:DIN Rail; Series:CT-S; Supply Voltage Min:24V; Supply Voltage Range:24V AC to 240V AC, 24V DC to 240V DC; Termination Type:Screw; Timing Adjustment:Screwdriver Slot