
Low-power Wi-Fi and Bluetooth Low Energy microcontroller SoC integrates a 32-bit single-core RISC-V processor running up to 160 MHz. The device supports 2.4 GHz IEEE 802.11b/g/n Wi-Fi with 20 MHz and 40 MHz bandwidth and Bluetooth 5 LE data rates from 125 Kbps to 2 Mbps. On-chip resources include 400 KB SRAM, 384 KB ROM, 8 KB RTC SRAM, 4096-bit eFuse memory, security accelerators, and 22 configurable GPIOs. The base chip is supplied in a 32-pin 5 mm by 5 mm QFN package and operates from 3.0 V to 3.6 V over a -40 °C to 105 °C ambient range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Wi-Fi + Bluetooth Low Energy MCU SoC |
| CPU architecture | 32-bit RISC-V single-core |
| Maximum CPU clock | 160MHz |
| CoreMark score at 160 MHz | 483.27CoreMark |
| ROM | 384KB |
| SRAM | 400KB |
| RTC SRAM | 8KB |
| eFuse memory | 4096bit |
| GPIO count | 22 |
| In-package flash | None |
| Wi-Fi standard | IEEE 802.11b/g/n |
| Wi-Fi operating band | 2.4GHz |
| Wi-Fi channel center frequency | 2412 to 2484MHz |
| Wi-Fi bandwidth | 20 and 40MHz |
| Wi-Fi maximum data rate | 150Mbps |
| Wi-Fi transmit power at 802.11b 1 Mbps | 21 typicaldBm |
| Bluetooth standard | Bluetooth 5 LE, Bluetooth mesh |
| Bluetooth LE data rates | 125 Kbps, 500 Kbps, 1 Mbps, 2 MbpsKbps/Mbps |
| Bluetooth LE transmit power range | -24 to 20dBm |
| Recommended input voltage | 3.0 to 3.6V |
| Ambient operating temperature | -40 to 105°C |
| Package | QFN32 (5×5 mm) |
Download the complete datasheet for Espressif Systems ESP32-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-C3
A comprehensive technical reference manual for the Espressif ESP32-C3 RISC-V SoC, detailing CPU architecture, memory mapping, peripherals, and security features.
Industrial-grade development board featuring the ESP32-C3 RISC-V processor, WiFi, Bluetooth 5, and an integrated LiPo battery charger with USB-C for debugging.
User manual for the Olimex ESP32-C3-DevKit-Lipo, an open-source RISC-V development board featuring WiFi, BLE 5, and an integrated Li-Po battery charger.