
The 2.4 GHz Wi-Fi MCU module integrates an ESP32-S2 single-core Xtensa 32-bit LX7 processor operating up to 240 MHz. It includes 4 MB SPI flash, 2 MB PSRAM, 37 GPIOs, and an on-board PCB antenna. The module supports IEEE 802.11b/g/n operation from 2412 to 2484 MHz with data rates up to 150 Mbps. It operates from a 3.0 to 3.6 V supply across -40 to 85 °C and is RoHS/REACH green certified. The module measures 18.0 × 31.0 × 3.3 mm and is marked End of Life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-S2-WROVER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wireless standard | IEEE 802.11b/g/n |
| Operating frequency | 2412 to 2484MHz |
| Maximum data rate | 150Mbps |
| CPU core | Xtensa single-core 32-bit LX7 |
| CPU frequency | Up to 240MHz |
| Embedded flash | 4MB |
| PSRAM | 2MB |
| GPIO count | 37 |
| Antenna type | On-board PCB antenna |
| Supply voltage | 3.0 to 3.6V |
| Operating ambient temperature | -40 to 85°C |
| Module dimensions | 18.0 × 31.0 × 3.3mm |
| Chip revision | v1.0 |
| Peak TX current at 802.11b 1 Mbps | 340mA |
| RX current at 802.11b/g/n 20 MHz | 81mA |
| Typical TX power at 802.11b 1 Mbps | 19.5dBm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Espressif Systems ESP32-S2-WROVER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-S2-WROVER
Bill of materials for the ESP32-S2-DevKit-Lipo board, featuring the ESP32-S2-WROVER module, LiPo charger, USB-to-serial bridge, and peripheral components.
Official bill of materials for the Olimex ESP32-S2-DevKit-USB Revision B development board, listing all electronic components and packages.
User manual for the Olimex ESP32-S2-DevKit-LiPo development board, featuring Li-Po battery support, an ESP32-S2 module, and integrated charging circuitry.
User manual for the Olimex ESP32-S2-DevKit-LiPo-USB, an open-source development board featuring ESP32-S2 modules, LiPo battery charging, and USB-OTG support.
Hardware schematic for Olimex ESP32-S2-DevKit-USB, featuring ESP32-S2-WROVER, USB-OTG support, LiPo battery charging, and WS2812S RGB LED for IoT development.