Sign in to ask questions about the Hammond 101V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 101V technical specifications.
| DC Resistance (DCR) | 150.7R |
| Height | 0.48inch |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 2.5kR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 50R |
| Series | 101 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.01lb |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 101V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
