
This general purpose steel enclosure is made of grey steel with a metal package and a panel mount. It has a rating of IP54 and is compliant with UL, CSA, and IEC approvals. The enclosure is packaged in a box with a quantity of one and has a weight of 3.1 pounds.
Sign in to ask questions about the Hammond 1414PHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1414PHC technical specifications.
| Approvals | UL, CSA, IEC |
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Depth | 3inch |
| Height | 152mm |
| Housing Color | Grey |
| Length | 6inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1414 |
| Weight | 3.1lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414PHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
