
This dual transformer from Hammond features dual primary windings and quad secondary windings, with a maximum output current of 3A. It is designed for chassis mount applications and is RoHS compliant. The transformer measures 88.9mm in length, 79.5mm in width, and 3.796inch in height, with a seated height of 96.52mm. It weighs 2.3lb and is available individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 369HX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 3.796inch |
| Height - Seated (Max) | 96.52mm |
| Length | 88.9mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Quad |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 369HX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.