Reinforced isolated dual-channel gate driver supports secondary-side control across the mandatory safe isolation barrier in switched-mode power supplies. The device provides 4 A source and 8 A sink output current with a 650 V voltage class and 150 V/ns common-mode transient immunity. It has 37 ns turn-on and turn-off propagation delay with galvanic reinforced isolation. The orderable package uses PG-DSO-16 tape-and-reel packing with lead-free, halogen-free, and RoHS-compliant construction.
Checking distributor stock and pricing after the page loads.
| Channels | 2 |
| Configuration | High-side and low-side; high-side; half-bridge |
| Input VCC range | 3 to 3.3V |
| Input-side supply | 20V |
| Isolation type | Galvanic isolation - reinforced |
| Output current sink | 8A |
| Output current source | 4A |
| Package | WB-DSO-16 |
| Qualification | Industrial |
| Turn-off propagation delay | 37ns |
| Turn-on propagation delay | 37ns |
| VBS UVLO on | 8V |
| VCC UVLO on | 2.85V |
| Voltage class | 650V |
| Common-mode transient immunity | 150V/ns |
| Moisture sensitivity level | 3 |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |
These are design resources that include the Infineon 2EDS8265H
1400W DC-DC converter (400V to 12V) using CoolMOS CFD7 and OptiMOS 5 in a phase-shift full-bridge topology for server applications with 97% peak efficiency.
A technical comparison of isolated gate driving solutions for SJ MOSFETs, SiC MOSFETs, and GaN HEMTs, focusing on EiceDRIVER gate driver ICs versus pulse transformers.