Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon AUIR2085S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 15 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIR2085S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon AUIR2085S
Evaluation board for Infineon CoolSiC MOSFET modules FF11MR12W1M1_B11 and FF23MR12W1M1_B11 in a bidirectional buck-boost topology for up to 900V DC-link applications.
Manual for HybridPACK Drive G2 evaluation tools, detailing gate driver boards for IGBT and SiC modules, AURIX-based logic boards, and phase current sensor performance testing.