Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BAS16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Element Configuration | Single |
| Forward Current | 250mA |
| Height | 1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 1uA |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Voltage | 75V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon BAS16
Evaluation board featuring the 1EDN7550B gate driver with truly differential inputs (TDI) for bidirectional buck-boost conversion in low-voltage applications up to 84V.
