
The BAT54-04 is a dual general purpose rectifier diode from Infineon, packaged in a SOT-3 case. It can handle a maximum forward current of 200mA and a maximum repetitive reverse voltage of 30V. The diode has a maximum operating temperature of 150°C and a reverse recovery time of 5ns. It is available in a RoHS compliant package and is suitable for use in a variety of applications. The diode's dimensions are 2.9mm in length, 1.3mm in width, and 0.9mm in height.
Infineon BAT54-04 technical specifications.
| Package/Case | SOT |
| Element Configuration | Dual |
| Forward Current | 200mA |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT54-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
